+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77949

RJ45 module; Keystone; RJ45 socket; silver; on cable; Cat 6a; PoE+

Manufacturer: GOOBAY

Manufacturer part number:
77949
TME Symbol:
GOOBAY-77949

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable
Standard
IEEE 802.3at
Ethernet category
Cat 6a
Support
PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Electrical mounting
LSA, without tools
Wire size
24AWG...22AWG
Marker colour
white
Gross weight23 g
Certificates
EAN code4040849779497
See other products in this category: Computer Accessories - Others GOOBAY,
*
77949
20 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.