+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78967

Hub USB; USB 3.2; PnP,flat,LED status indicator; grey; 5Gbps


Manufacturer: GOOBAY

Manufacturer part number:
78967
TME Symbol:
GOOBAY-78967

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
6
Data transfer rate
5Gbps
Standard
Power Delivery
Cable length
0.1m
Enclosure material
aluminium
Power
0.1kW
Insulation colour
black
Support
4K, UHD 2160p
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
PC accessories features
  • flat
  • LED status indicator
  • PnP
Gross weight52.53 g
Certificates
EAN code4040849789670
See other products in this category: Computer Adapters GOOBAY,
*
78967
6 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 3 pcs - 14.42 USDGross price for quantities from 3 pcs - 14.42 USD
Net price for quantities from 5 pcs - 12.61 USDGross price for quantities from 5 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.