+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79146

Hub USB; USB 2.0,USB 3.2; microSD,SD; silver; Number of ports: 8


Manufacturer: GOOBAY

Manufacturer part number:
79146
TME Symbol:
GOOBAY-79146

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.2
Kind of card
microSD, SD
Colour
silver
Number of ports
8
Data transfer rate
5Gbps
Standard
Power Delivery
Power
0.1kW
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight99.2 g
Certificates
EAN code4040849791468
See other products in this category: Computer Adapters GOOBAY,
*
79146
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.58 USDGross price for quantities from 1 pcs - 30.58 USD
Net price for quantities from 3 pcs - 27.19 USDGross price for quantities from 3 pcs - 27.19 USD
Net price for quantities from 5 pcs - 23.79 USDGross price for quantities from 5 pcs - 23.79 USD