+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93048

Patch panel; RACK; black; RJ45 socket x24; rack 19"; 19"; Cat 6


Manufacturer: GOOBAY

Manufacturer part number:
93048
TME Symbol:
GOOBAY-93048

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Ethernet category
Cat 6
Body dimensions
483x401x44mm
Shield structure
shielded twofold
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight1.7474 kg
Certificates
EAN code4040849930485
See other products in this category: Computer Accessories - Others GOOBAY,
*
93048
1 in TME stock
Net price for quantities from 1 pcs - 45.18 USDGross price for quantities from 1 pcs - 45.18 USD
Net price for quantities from 3 pcs - 40.16 USDGross price for quantities from 3 pcs - 40.16 USD
Net price for quantities from 5 pcs - 35.14 USDGross price for quantities from 5 pcs - 35.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.