+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95183

Set of clips; white; Cable P-clips; 5pcs; single,self-adhesive

Manufacturer: GOOBAY

Manufacturer part number:
95183
TME Symbol:
GOOBAY-95183

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
white
Cable accessories application
Cable P-clips
Quantity in set/package
5pcs.
Version
self-adhesive, single
Max. wire diameter
7.8mm
Gross weight42.19 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
95183
5 in TME stock
Net price for quantities from 1 pcg - 4.39 USDGross price for quantities from 1 pcg - 4.39 USD
Net price for quantities from 5 pcg - 3.74 USDGross price for quantities from 5 pcg - 3.74 USD
Net price for quantities from 10 pcg - 3.32 USDGross price for quantities from 10 pcg - 3.32 USD
Net price for quantities from 50 pcg - 3.01 USDGross price for quantities from 50 pcg - 3.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.