+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GOP14

Socket; PIN: 14; 10A; 250VAC; PCB; for soldering; -40÷70°C; R15


Manufacturer: RELPOL

Manufacturer part number:
GOP14
TME Symbol:
GOP14

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Rated voltage
250V AC
Mounting
PCB
Leads
for soldering
Operating temperature
-40...70°C
Application - series/manufacturer
R15
Gross weight26.05 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GOP14
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 30 pcs - 3.71 USDGross price for quantities from 30 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs