+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP-A046-T9D6

HMI panel; 4.6"; 800x320; 24VDC; RS232,RS422


Manufacturer: AUTONICS

Manufacturer part number:
GP-A046-T9D6
TME Symbol:
GP-A046-T9D6

Specification

Manufacturer
AUTONICS
Type of automation module
HMI panel
Screen size
4.6"
Display resolution
800x320
Supply voltage
  • 24V DC
Interface
  • RS232
  • RS422
Gross weight387.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HMI Panels AUTONICS,
*
GP-A046-T9D6
1 in TME stock
Net price for quantities from 1 pcs - 247.37 USDGross price for quantities from 1 pcs - 247.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts