+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GANGPRO-ARM-1V

Programmer: microcontrollers; USB; 14pin,USB B


Manufacturer: ELPROTRONIC

Manufacturer part number:
GANGPRO-ARM-1V
TME Symbol:
GP-ARM-1V

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Programmers and development kits features
support for one MCU vendor
Communication with PC
USB
Connection
14pin, USB B
Kind of architecture
Cortex M3, Cortex M4, Cortex M7, Cortex M0, MSP432
Operating system
Windows 7, Windows 8, Windows 10, Windows 2000, Windows XP
Associated circuits
  • ACTIVE-SEMI
  • ANALOG DEVICES
  • CYPRESS
  • MARVELL
  • MAXIM INTEGRATED
  • MICROCHIP
  • NORDIC SEMICONDUCTOR
  • NXP
  • RENESAS
  • SILERGY
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
Interface
  • cJTAG
  • JTAG
  • SWD
Kit contents
  • adapter
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight216.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmers ELPROTRONIC,
*
GANGPRO-ARM-1V
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 256.63 USDGross price for quantities from 1 pcs - 256.63 USD