+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPDESIGN PR57-BB1

Torch: LED; IPX4; 25lm,1000lm; No.of diodes: 1; Design Beam; black

Manufacturer: GP

Manufacturer part number:
GPDESIGN PR57-BB1
TME Symbol:
GP-PR57

Specification

Manufacturer
GP
Type of torch
LED
IP rating
IPX4
Luminosity
25lm/1000lm
Number of diodes
1
Manufacturer series
Design Beam
Colour
black
Body material
aluminium
Body dimensions
Ø35x166mm
Power supply
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Kit contents
  • carrying case
  • O-ring gasket
  • USB power cable
Gross weight359.3 g

WATCH VIDEO

See other products in this category: Torches GP
*
GPDESIGN PR57-BB1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 set