+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEAK POWER U813

Charger: for rechargeable batteries; Ni-MH; Size: AA,AAA,R03,R6


Manufacturer: GP

Manufacturer part number:
PEAK POWER U813
TME Symbol:
GP-U813

Specification

Manufacturer
GP
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Ni-MH
Cell size
AA, AAA, R6, R03
Indication
LED
Kit contents
USB A - USB B micro cable
Version
consumer
Tester features
  • battery cell detection
  • detection of damaged batterie
Caution!
  • without power supply
Battery/ rechargeable battery
  • rechargeable battery AA 2100mAh x4
Gross weight146.3 g
See other products in this category: Chargers GP,
*
PEAK POWER U813
4 in TME stock
Net price for quantities from 1 pcs - 26.38 USDGross price for quantities from 1 pcs - 26.38 USD
Net price for quantities from 3 pcs - 23.45 USDGross price for quantities from 3 pcs - 23.45 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.