+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPA PG21

Cable gland; PG21; IP68; polyamide; grey

Manufacturer: FIBOX

Manufacturer part number:
GPA PG21
TME Symbol:
GPA-21

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
13...18mm
Kind of thread
PG
Caution!
  • without locknut
Gross weight20.5 g
Certificates
EAN code6418074055057

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GPA PG21
274 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs