+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPS-ANT042

Antenna: communication; GPS; 3dBi; RHCP; magnet; 50Ω; 48x39x14mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GPS-ANT042
TME Symbol:
GPS-ANT042

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
GPS
Antenna gain
3dBi
Polarisation
RHCP
Mounting
magnet
Impedance
50Ω
Dimensions (a x b x c)
48x39x14mm
Frequency
1.575GHz
Cable length
3m
Connection
SMA
Bandwidth
5MHz
Operating temperature
-40...85°C
Kind of cable
RG174
Dimensions
Gross weight70.9 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
GPS-ANT042
354 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 200 pcs - 3.50 USDGross price for quantities from 200 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcsCardboard = 150 pcsCardboard = 200 pcs