+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPS-ANT044

Antenna; GPS; 2dBi; RHCP; SMD; 50Ω; 44.5x14.6x13.5mm; f: 1.575GHz


Manufacturer: SR PASSIVES

Manufacturer part number:
GPS-ANT044
TME Symbol:
GPS-ANT044

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS
Antenna gain
2dBi
Polarisation
RHCP
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
44.5x14.6x13.5mm
Frequency
1.575GHz
Bandwidth
5MHz
Current consumption
14mA
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.3V DC
Dimensions
Gross weight7.733 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
GPS-ANT044
7 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 6.72 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts