+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPT-9503

Safety tester; 0.1MΩ÷2GΩ,10GΩ; Utest: 0.05÷5kVAC,0.05÷6kVDC


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9503

Alternative designations: 01PT950300GT

TME Symbol:
GPT-9503

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
0.1MΩ...2GΩ/10GΩ
Test voltage
0.05...5kV AC, 0.05...6kV DC
Kind of display used
LCD 4,3"
True effective value measurement
True RMS AC
Measurement
insulation resistance
Kind of meter
Hi-Pot
Manufacturer series
GPT-9500
Test voltage
50V DC/500V DC/1kV DC
Conform to the norm
IEC 61010-2-034
Dimensions (W x H x D)
320x120x435mm
Measuring instrument features
safety interlock function
Connectors for the country
Europe
Test current
  • 2mA @ 50V DC...500V DC
  • 10mA @ 0.05kV AC...0.5kV AC
  • 10mA @ 0.5kV DC...6kV DC
  • 30mA @ 0.5kV AC...5kV AC
Interface
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Standard equipment
  • cable GHT-115
  • cable GHT-116B
  • cable GHT-116R x8
  • mains cable
  • user's manual
Gross weight15.4342 kg
EAN code4713008673775

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9503
0 in TME stock
Net price for quantities from 1 pcs - 2 741.77 USDGross price for quantities from 1 pcs - 2 741.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.