+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPT-9802

Safety tester; Utest: 0.1÷5kVAC,0.1÷6kVDC; Resolution: 240x64


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9802

Alternative designations: 01PT980200GT

TME Symbol:
GPT-9802

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Test voltage
0.1...5kV AC, 0.1...6kV DC
Kind of display used
LCD
Display resolution
240x64
True effective value measurement
True RMS AC
Power
50W
Kind of meter
Hi-Pot
Manufacturer series
GPT-9800
Dimensions (W x H x D)
330x150x460mm
Connectors for the country
Europe
Test current
  • 2mA @ 0.1kV DC...0.5kV DC
  • 10mA @ 0.1kV AC...0.5kV AC
  • 10mA @ 0.5kV DC...6kV DC
  • 40mA @ 0.5kV AC...5kV AC
Interface
  • GPIB (option)
  • RS232C
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
Standard equipment
  • cable GHT-114
  • interlock key
  • mains cable
  • remote control connector
  • user's manual
Gross weight18.35 kg
EAN code4719692504692

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9802
3 in TME stock
Net price for quantities from 1 pcs - 1 416.64 USDGross price for quantities from 1 pcs - 1 416.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.