+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPT-9901A

Safety tester; Utest: 0.05÷5kVAC; Resolution: 240x64; True RMS AC


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9901A

Alternative designations: 01PT9901A0GT

TME Symbol:
GPT-9901A

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Test voltage
0.05...5kV AC
Kind of display used
LCD
Display resolution
240x64
True effective value measurement
True RMS AC
Kind of meter
Hi-Pot
Manufacturer series
GPT-9900
Dimensions (W x H x D)
330x148x482mm
Connectors for the country
Europe
Test current
  • 10mA @ 0.05kV AC...0.5kV AC
  • 100mA @ 0.5kV AC...5kV AC
Interface
  • GPIB (option)
  • RS232C
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
  • sweep function for DUT characteristic analysis
Standard equipment
  • cable GHT-114
  • cable GHT-119
  • interlock key
  • mains cable
  • user's manual
Gross weight25.7 kg
EAN code4719692504722

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9901A
0 in TME stock
Net price for quantities from 1 pcs - 2 560.78 USDGross price for quantities from 1 pcs - 2 560.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.