+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPW-006

Mains cable; 3m


Manufacturer: GW INSTEK

Manufacturer part number:
GPW-006

Alternative designations: 11PW-00600101

TME Symbol:
GPW-006

Specification

Manufacturer
GW INSTEK
Type of test accessories
mains cable
Length
3m
Related items
ASR-3200, ASR-3300, ASR-3400
Connectors for the country
Europe
Gross weight100 g
EAN code4713008675144

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GPW-006
0 in TME stock
Net price for quantities from 1 pcs - 51.47 USDGross price for quantities from 1 pcs - 51.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.