+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GQ12F-D/O/12

Indicator: LED; flat; orange; 12VDC; Ø12mm; IP67; for soldering


Manufacturer: ONPOW

Manufacturer part number:
GQ12F-D/O/12
TME Symbol:
GQ12F-D/O/12

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
orange
Operating voltage
12V DC
Mounting hole dimensions
Ø12mm
IP rating
IP67
Leads
for soldering
Body material
brass
LED diameter
5mm
Body colour
silver
Panel thickness
1...10mm
Plating material
nickel
Operating temperature
-20...55°C
Dimensions
Gross weight13.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
*
GQ12F-D/O/12
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 40 pcs - 2.94 USDGross price for quantities from 40 pcs - 2.94 USD
Net price for quantities from 120 pcs - 2.58 USDGross price for quantities from 120 pcs - 2.58 USD