+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GQ25-LC-11

Switch: vandal resistant; Pos: 2; SPST NC + NO; IP65; (ON)-ON; 1kV


Manufacturer: ONPOW

Manufacturer part number:
GQ25-LC-11
TME Symbol:
GQ25-LC-11

Specification

Manufacturer
ONPOW
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
IP rating
IP65
Switching method
(ON)-ON
Test voltage
1kV
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø25mm
Body material
stainless steel
Contact material
silver alloy
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
GQ25-LC-11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order