+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR332DD72E154KW01L

Capacitor: ceramic; MLCC; 150nF; 250V; X7T; ±10%; SMD; 1210; 180mm


Manufacturer: MURATA

Manufacturer part number:
GR332DD72E154KW01L
TME Symbol:
GR332DD72E154KW01L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.15µF
Operating voltage
250V
Dielectric
X7T
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Manufacturer series
GR3
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GR332DD72E154KW01L
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product