+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR3S4G160D8L-SFMA

DRAM memory; DDR3 SODIMM; 1600MHz; 1.35÷1.5VDC; industrial; 256x8


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR3S4G160D8L-SFMA
TME Symbol:
GR3S4G160D8L-SFMA

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR3 SODIMM
Clock frequency
1.6GHz
Version
industrial
Memory organisation
256x8
Operating temperature
0...85°C
Memory
4GB DRAM
Supply voltage
  • 1.35...1.5V DC
Gross weight1 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR3S4G160D8L-SFMA
0 in TME stock
Net price for quantities from 1 pcs - 24.06 USDGross price for quantities from 1 pcs - 24.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product