+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR5D16G480S8C-SBQK

DRAM memory; DDR5 DIMM; 4800MHz; 1.1VDC; industrial; 2Gx8; 0÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR5D16G480S8C-SBQK
TME Symbol:
GR5D16G480S8C-SBQK

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR5 DIMM
Clock frequency
4.8GHz
Version
industrial
Memory organisation
2Gx8
Operating temperature
0...85°C
Memory
16GB DRAM
Supply voltage
  • 1.1V DC
Gross weight1 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR5D16G480S8C-SBQK
0 in TME stock
Net price for quantities from 1 pcs - 199.58 USDGross price for quantities from 1 pcs - 199.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product