+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRC00JS1031A00L

Capacitor: electrolytic; THT; 10000uF; 10VDC; ±20%; 2000h


Manufacturer: VISHAY

Manufacturer part number:
GRC00JS1031A00L
TME Symbol:
GRC00JS1031A00L

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
10V DC
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Dimensions
16x31.5mm
Gross weight7.9 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
GRC00JS1031A00L
678 in TME stock
Net price for quantities from 2 pcs - 1.13 USDGross price for quantities from 2 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs