+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRG-01

GSM remote control switch; Smart Home; 230VAC; NO; IP20; -10÷55°C

Manufacturer: ZAMEL

Manufacturer part number:
GRG-01

Alternative designations: EXF10000003

TME Symbol:
GRG-01

Specification

Manufacturer
ZAMEL
Type of automation module
GSM remote control switch
Trade name
Smart Home
Rated voltage
230V AC
Contacts configuration
NO
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
160x66x90mm
Power consumption
2.5W
Number of outputs
1
Application
intelligent house
Kind of module
wireless
Gross weight224.7 g
Certificates
EAN code5903669041429
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
GRG-01
0 in TME stock
Net price for quantities from 1 pcs - 129.26 USDGross price for quantities from 1 pcs - 129.26 USD
Net price for quantities from 5 pcs - 121.18 USDGross price for quantities from 5 pcs - 121.18 USD
Net price for quantities from 10 pcs - 113.10 USDGross price for quantities from 10 pcs - 113.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.