+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRJ-08

Enclosure: multipurpose; X: 75mm; Y: 110mm; Z: 75mm; polyester; grey

Manufacturer: RAYCHEM RPG

Manufacturer part number:
GRJ-08
TME Symbol:
GRJ-08

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
110mm
Dimension Z
75mm
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Operating temperature
-60...100°C
Gross weight453.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
GRJ-08
10 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 11.11 USDGross price for quantities from 3 pcs - 11.11 USD
Net price for quantities from 5 pcs - 10.32 USDGross price for quantities from 5 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)