+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRJ-18

Enclosure: multipurpose; X: 250mm; Y: 400mm; Z: 161mm; polyester

Manufacturer: RAYCHEM RPG

Manufacturer part number:
GRJ-18
TME Symbol:
GRJ-18

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
400mm
Dimension Z
161mm
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Operating temperature
-60...100°C
Gross weight4.9852 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
GRJ-18
113 in TME stock
Net price for quantities from 1 pcs - 101.08 USDGross price for quantities from 1 pcs - 101.08 USD
Net price for quantities from 3 pcs - 93.86 USDGross price for quantities from 3 pcs - 93.86 USD
Net price for quantities from 5 pcs - 86.64 USDGross price for quantities from 5 pcs - 86.64 USD
No. of pieces (Multiplicity: 1)