+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6444

Throttle-check valve; 0.5÷10bar; Seal: NBR caoutchouc; 105l/min

Manufacturer: FESTO

Manufacturer part number:
6444
TME Symbol:
GRM-M5

Specification

Manufacturer
FESTO
Type of pneumatic module
throttle-check valve
Operating pressure
0.5...10bar
Seal material
NBR caoutchouc
Application
compressed air
Flow
105l/min
Input thread
M5
Output thread
M5
Operating temperature
-20...60°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
6444
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)