+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRM03-KIT-C0G-DE-B

Capacitors-kit; SMD; ceramic capacitors; GRM03; 1310pcs; 0201


Manufacturer: MURATA

Manufacturer part number:
GRM03-KIT-C0G-DE-B
TME Symbol:
GRM03-KIT-C0G-DE-B

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GRM03
Quantity in set/package
1310pcs.
Range of values
0,1pF...1000pF
Case - inch
0201
Case - mm
0603
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM03-KIT-C0G-DE-B
0 in TME stock
Net price for quantities from 1 pcs - 70.08 USDGross price for quantities from 1 pcs - 70.08 USD
Net price for quantities from 5 pcs - 67.36 USDGross price for quantities from 5 pcs - 67.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product