+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRM14-M01-BKT3

Filter; Ø140mm; plastic; 3pcs; black; Mounting: magnet,screws


Manufacturer: Akasa

Manufacturer part number:
GRM14-M01-BKT3
TME Symbol:
GRM14-M01-BKT3

Specification

Manufacturer
Akasa
Type of fan accessory
filter
Fan dimensions
Ø140mm
Material
plastic
Quantity in set/package
3pcs.
Colour
black
Related items
Akasa
Mounting
magnet, screws
Kit contents
  • filter
  • screws
Gross weight63.6 g
Certificates
EAN code4710679552682
See other products in this category: Filters and Inserts Akasa,
*
GRM14-M01-BKT3
2 in TME stock
Net price for quantities from 1 set - 12.91 USDGross price for quantities from 1 set - 12.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.