+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRM21BR71E155KA88L

Capacitor: ceramic; MLCC; 1.5uF; 25V; X7R; ±10%; SMD; 0805


Manufacturer: MURATA

Manufacturer part number:
GRM21BR71E155KA88L
TME Symbol:
GRM21BR71E155KA88L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1.5µF
Operating voltage
25V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
GRM
Operating temperature
-55...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors MURATA
*
GRM21BR71E155KA88L
Product withdrawn from the offer
Use the specification table below to search for similar products