+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRM32E5C3A103FWA1K

Capacitor: ceramic; MLCC; 10nF; 1kV; C0G (NP0); ±1%; SMD; 1210; 330mm

Manufacturer: MURATA

Manufacturer part number:
GRM32E5C3A103FWA1K
TME Symbol:
GRM32E5C3A103FWA1K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Manufacturer series
GRM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM32E5C3A103FWA1K
0 in TME stock
Net price for quantities from 4000 pcs - 0.86 USDGross price for quantities from 4000 pcs - 0.86 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product