+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRM40-30

Filter; Ø40mm; plastic; 1set; black; Mounting: screw

Manufacturer: Akasa

Manufacturer part number:
GRM40-30
TME Symbol:
GRM40-30

Specification

Manufacturer
Akasa
Type of fan accessory
filter
Fan dimensions
Ø40mm
Material
plastic
Quantity in set/package
1set
Colour
black
Related items
Akasa
Mounting
screw
Kit contents
  • filter
  • protection
Gross weight6.186 g
Certificates
EAN code4710614526594
See other products in this category: Filters and Inserts Akasa,
*
GRM40-30
34 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs