+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRT1-CP1-L

Automation module: positioner/counter; -10÷55°C; IP20; 24VDC

Manufacturer: OMRON

Manufacturer part number:
GRT1-CP1-L
TME Symbol:
GRT1-CP1-L

Specification

Manufacturer
OMRON
Type of automation module
positioner/counter
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
SmartSlice
Body dimensions
84x15x74mm
Supply voltage
  • 24V DC
Gross weight87 g
Certificates
EAN code4547648298209
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GRT1-CP1-L
0 in TME stock
Net price for quantities from 1 pcs - 318.87 USDGross price for quantities from 1 pcs - 318.87 USD
Net price for quantities from 5 pcs - 296.09 USDGross price for quantities from 5 pcs - 296.09 USD
No. of pieces (Multiplicity: 1)