+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GRT1-OD8

Automation module: digital output; -10÷55°C; IP20; SmartSlice


Manufacturer: OMRON

Manufacturer part number:
GRT1-OD8
TME Symbol:
GRT1-OD8

Specification

Manufacturer
OMRON
Type of automation module
digital output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
SmartSlice
Body dimensions
84x15x74mm
Number of outputs
8
Kind of output 1
NPN
Supply voltage
  • 24V DC
Gross weight88 g
Certificates
EAN code4547648325660
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GRT1-OD8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.11 USDGross price for quantities from 1 pcs - 113.11 USD
Net price for quantities from 5 pcs - 105.03 USDGross price for quantities from 5 pcs - 105.03 USD