+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRT1555C1E151JA02J

Capacitor: ceramic; MLCC; 150pF; 25V; C0G (NP0); ±5%; SMD; 0402

Manufacturer: MURATA

Manufacturer part number:
GRT1555C1E151JA02J
TME Symbol:
GRT1555C1E151JA02J

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.15nF
Operating voltage
25V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
GRT
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRT1555C1E151JA02J
0 in TME stock
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.
Hardly available product