+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1709054

Connector: PCB terminal block; PIN: 1; Body: green; 18.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1709054

Alternative designations: GRZ/E 2,5

TME Symbol:
GRZ/E2.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Number of pins
1
Body colour
green
Height
18.5mm
Gross weight0.56 g
Certificates
EAN code4017918023591
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1709054
0 in TME stock
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.