+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS01MSABE

Switch: slide; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; SMT

Manufacturer: C&K

Manufacturer part number:
GS01MSABE
TME Symbol:
GS01MSABE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
SMT
Leads
angled, for PCB
Body dimensions
6.6x7.01x5.46mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
GS
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Terminal pitch
2.54mm
Contact material
copper
Knob height
1.27mm
Mechanical durability
40000 cycles
Kind of package
reel, tape
Quantity in set/package
600pcs.
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K
*
GS01MSABE
Product withdrawn from the offer
Use the specification table below to search for similar products