+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS1K

Diode: rectifying; SMD; 800V; 1A; SMA; Ufmax: 1.1V; Ifsm: 30A

Manufacturer: DC COMPONENTS

Manufacturer part number:
GS1K
TME Symbol:
GS1K-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMA
Max. forward voltage
1.1V
Max. forward impulse current
30A
Kind of package
reel, tape
Dimensions
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
GS1K
0 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1800 pcs - 0.02 USDGross price for quantities from 1800 pcs - 0.02 USD
Net price for quantities from 5400 pcs - 0.01 USDGross price for quantities from 5400 pcs - 0.01 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 800 pcs