+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2-DC

Executive module; 9÷30VDC; F&Home; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
GS2-DC
TME Symbol:
GS2-DC

Specification

Manufacturer
F&F
Type of automation module
executive module
Manufacturer series
F&Home
Operating temperature
-25...50°C
Supply voltage
  • 9...30V DC
Gross weight750 g
Certificates
EAN code5902431675749
See other products in this category: Building Automation F&F,
See other products from this series.:
*
GS2-DC
0 in TME stock
Net price for quantities from 1 pcs - 63.21 USDGross price for quantities from 1 pcs - 63.21 USD
Net price for quantities from 5 pcs - 59.27 USDGross price for quantities from 5 pcs - 59.27 USD
Net price for quantities from 10 pcs - 55.31 USDGross price for quantities from 10 pcs - 55.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.