+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS230F

Supercapacitor; SMD; 1.2F; 5VDC; ±20%; 39x17x3.9mm; 30A; -40÷70°C

Manufacturer: CAP-XX

Manufacturer part number:
GS230F
TME Symbol:
GS230F

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
1.2F
Operating voltage
5V DC
Tolerance
±20%
Body dimensions
39x17x3.9mm
Max. forward impulse current
30A
Operating temperature
-40...70°C
Trade name
EDLC
Gross weight2.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX
*
GS230F
Product withdrawn from the offer
Use the specification table below to search for similar products