+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2DB3

Fuse disconnector; for DIN rail mounting; 32A; Poles: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2DB3
TME Symbol:
GS2DB3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
3
Gross weight1.012 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2DB3
0 in TME stock
Net price for quantities from 1 pcs - 292.74 USDGross price for quantities from 1 pcs - 292.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.