+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2DB4

Fuse disconnector; for DIN rail mounting; 32A; Poles: 4; 750V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2DB4
TME Symbol:
GS2DB4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
4
Insulation voltage
750V
Gross weight1.2538 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2DB4
1 in TME stock
Net price for quantities from 1 pcs - 258.34 USDGross price for quantities from 1 pcs - 258.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts