+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2F4

Fuse disconnector; 14x51mm; for DIN rail mounting; 50A; 690V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2F4
TME Symbol:
GS2F4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V
Number of poles
4
Insulation voltage
750V
Gross weight1.272 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2F4
0 in TME stock
Net price for quantities from 1 pcs - 355.48 USDGross price for quantities from 1 pcs - 355.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.