+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2G4

Fuse disconnector; for DIN rail mounting; 63A; 690V; Poles: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2G4
TME Symbol:
GS2G4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
690V
Number of poles
4
Gross weight1.5993 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2G4
1 in TME stock
Net price for quantities from 1 pcs - 278.72 USDGross price for quantities from 1 pcs - 278.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts