+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2PPB3

Fuse disconnector; for DIN rail mounting; 315A; 690V; Poles: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2PPB3
TME Symbol:
GS2PPB3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
315A
Rated voltage
690V
Number of poles
3
Insulation voltage
800V
Gross weight4.8 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2PPB3
0 in TME stock
Net price for quantities from 1 pcs - 1 406.44 USDGross price for quantities from 1 pcs - 1 406.44 USD
No. of pieces (Multiplicity: 1)