+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS2TB3

Fuse disconnector; for DIN rail mounting; 800A; 400V; Poles: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2TB3
TME Symbol:
GS2TB3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
800A
Rated voltage
0.4kV
Number of poles
3
Insulation voltage
1kV
Gross weight17 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2TB3
0 in TME stock
Net price for quantities from 1 pcs - 3 081.96 USDGross price for quantities from 1 pcs - 3 081.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.