+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSB-01

Multiplexer; Interface: RS232C; Ch: 8; 100÷240VAC


Manufacturer: GW INSTEK

Manufacturer part number:
GSB-01

Alternative designations: 01SB010000GT

TME Symbol:
GSB-01

Specification

Manufacturer
GW INSTEK
Type of meter
multiplexer
Interface
RS232C
Number of channels
8
Related items
GPT-9801, GPT-9802, GPT-9803, GPT-9804, GPT-9901A, GPT-9902A, GPT-9903A, GPT-9904
Supply voltage
  • 100...240V AC
Gross weight7.7515 kg
EAN code4719692503534

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
*
GSB-01
1 in TME stock
Net price for quantities from 1 pcs - 1 739.19 USDGross price for quantities from 1 pcs - 1 739.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts