+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSIB1580N-M3/45

Bridge rectifier: single-phase; Urmax: 800V; If: 15A; Ifsm: 300A


Manufacturer: VISHAY

Manufacturer part number:
GSIB1580N-M3/45
TME Symbol:
GSIB1580N-M3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
15A
Max. forward impulse current
0.3kA
Version
flat
Case
GSIB-5S
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GSIB1580N-M3/45
0 in TME stock
Net price for quantities from 1200 pcs - 1.83 USDGross price for quantities from 1200 pcs - 1.83 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.