+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSIB2060N-M3/45

Bridge rectifier: single-phase; Urmax: 600V; If: 20A; Ifsm: 240A

Manufacturer: VISHAY

Manufacturer part number:
GSIB2060N-M3/45
TME Symbol:
GSIB2060N-M3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
20A
Max. forward impulse current
0.24kA
Version
flat
Case
GSIB-5S
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight7 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GSIB2060N-M3/45
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 20 pcs - 2.91 USDGross price for quantities from 20 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.