+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSL231

Enclosure: multipurpose; X: 185mm; Y: 245mm; Z: 178mm; light grey

Manufacturer: PCE

Manufacturer part number:
GSL231
TME Symbol:
GSL-231

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
245mm
Dimension Z
178mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight742.67 g
Certificates
See other products in this category: Multipurpose Enclosures PCE,
*
GSL231
0 in TME stock
Net price for quantities from 1 pcs - 20.78 USDGross price for quantities from 1 pcs - 20.78 USD
Net price for quantities from 3 pcs - 19.51 USDGross price for quantities from 3 pcs - 19.51 USD
Net price for quantities from 9 pcs - 18.26 USDGross price for quantities from 9 pcs - 18.26 USD
Net price for quantities from 12 pcs - 17.00 USDGross price for quantities from 12 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.